Parametric results for: STP10NB20 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: stp10nb20 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
STP10NB20
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 10 A 400 mΩ 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 85 W 40 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99
STP10NB20FP
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 6 A 400 mΩ 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 40 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220FP, 3 PIN 3 not_compliant EAR99