Filter Your Search
1 - 2 of 2 results
|
SUD50P06-15-GE3
Vishay Siliconix
|
$1.6427 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 15 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113 W | 80 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | Vishay | ||
|
SUD50P06-15-GE3
Vishay Intertechnologies
|
$1.5030 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 15 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113 W | 80 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay |