Parametric results for: TN2540N8-G under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tn2540n8g Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
TN2540N8-G
Microchip Technology Inc
$1.1935 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 400 V 1 260 mA 12 Ω 25 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 W 1.8 A SWITCHING SILICON 45 ns 35 ns TO-243AA R-PSSO-F3 e3 Not Qualified 1 150 °C -55 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT SINGLE MICROCHIP TECHNOLOGY INC SOT-89, 3 PIN compliant EAR99 8541.29.00.95 Microchip
TN2540N8-G
Supertex Inc
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 400 V 1 570 mA 12 Ω LOW THRESHOLD 25 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 W 1.8 A SWITCHING SILICON 45 ns 35 ns TO-243AA R-PSSO-F3 e3 Not Qualified 1 150 °C -55 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE SUPERTEX INC SAME AS SOT-89, 3 PIN compliant EAR99 SOT-89 3