Filter Your Search
1 - 3 of 3 results
|
VN3205N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.5 A | 300 mΩ | HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | SOT-89 | GREEN PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||
|
VN3205N8
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.5 A | 300 mΩ | HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 W | 8 A | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | SUPERTEX INC | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 4 | compliant | EAR99 | |||||||||||
|
VN3205N8-G
Microchip Technology Inc
|
$1.3926 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 8 A | 300 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | SWITCHING | SILICON | 50 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip |