Filter Your Search
1 - 2 of 2 results
![]() |
AUIRFS3107-7TRL
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 75 V | 1 | 240 A | 2.6 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 370 W | 1.06 kA | SWITCHING | SILICON | TO-263CB | R-PSSO-G6 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-7 | 7 | compliant | EAR99 | |||
|
AUIRFS3107-7TRL
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 75 V | 1 | 240 A | 2.6 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 370 W | 1.06 kA | SWITCHING | SILICON | TO-263CB | R-PSSO-G6 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-7 | not_compliant | EAR99 | Infineon |