Parametric results for: fdc796n under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: fdc796n
Select parts from the table below to compare.
Compare
Compare
FDC796N
Rochester Electronics LLC
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 12.5 A 9 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 A SWITCHING SILICON R-PDSO-F6 e4 COMMERCIAL 1 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD FLAT DUAL ROCHESTER ELECTRONICS LLC SOT FLMP, SUPERSOT-6 6 unknown
FDC796N_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 12.5 A 9 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 A SWITCHING SILICON R-PDSO-F6 e4 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD FLAT DUAL FAIRCHILD SEMICONDUCTOR CORP SOT SMALL OUTLINE, R-PDSO-F6 6 unknown EAR99
FDC796N
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 12.5 A 9 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.8 W 40 A SWITCHING SILICON R-PDSO-F6 e4 Not Qualified 1 150 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD FLAT DUAL FAIRCHILD SEMICONDUCTOR CORP SOT FLMP, SUPERSOT-6 6 unknown EAR99
FDC796N-G
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99
FDC796N-F077
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete N-CHANNEL YES SINGLE 1 12.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 150 °C FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99