Parametric results for: fdd306p under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdd306p
Select parts from the table below to compare.
Compare
Compare
FDD306P
onsemi
$0.7248 Buy Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 12 V 1 6.7 A 28 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 52 W 54 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI DPAK-3 / TO-252-3 TO-252, 3 PIN 369AS not_compliant EAR99 onsemi
FDD306P
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 12 V 1 6.7 A 28 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 52 W 54 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP DPAK TO-252, 3 PIN TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 3 8541.29.00.95
FDD306P_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 12 V 1 6.7 A 28 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 54 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252 SMALL OUTLINE, R-PSSO-G2 unknown EAR99 4