Parametric results for: fdd4n60nz under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdd4n60nz Sorted By: Polarity/Channel Type
Select parts from the table below to compare.
Compare
Compare
FDD4N60NZ
onsemi
$0.6486 Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 3.4 A 2.5 Ω 179.2 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 114 W 13.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK-3/2 369AS not_compliant EAR99 onsemi
FDD4N60NZ
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 600 V 1 3.4 A 2.5 Ω 179.2 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 114 W 13.6 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, DPAK-3/2 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB not_compliant EAR99 DPAK 3 8541.29.00.95