Parametric results for: fdp7n60nz under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdp7n60nz
Select parts from the table below to compare.
Compare
Compare
FDP7N60NZ
onsemi
$1.0727 Buy Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 6.5 A 1.25 Ω 275 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 147 W 26 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220-3 ROHS COMPLIANT PACKAGE-3 340AT not_compliant EAR99 onsemi
FDP7N60NZ
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 6.5 A 1.25 Ω 275 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 147 W 26 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 ROHS COMPLIANT PACKAGE-3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 3 8541.29.00.95