Filter Your Search
1 - 2 of 2 results
|
FDPF20N50FT
onsemi
|
$2.0491 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 20 A | 260 mΩ | 1110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38.5 W | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220-3 FullPak | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||
![]() |
FDPF20N50FT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 20 A | 260 mΩ | 1110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38.5 W | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | ROHS COMPLIANT, TO-220F, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 3 | 8541.29.00.95 |