Parametric results for: fdpf5n50t under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdpf5n50t
Select parts from the table below to compare.
Compare
Compare
FDPF5N50TYDTU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE 1 5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 W e3 150 °C Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP TO-220F 3 TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD not_compliant EAR99
FDPF5N50T
onsemi
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 1.4 Ω 225 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 W 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220-3 FullPak 221AT not_compliant EAR99 SC-91A, TO-220F, 3 PIN onsemi
FDPF5N50T
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 1.4 Ω 225 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 28 W 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F 3 TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD not_compliant EAR99 ROHS COMPLIANT, PLASTIC, SC-91A, TO-220F, FULL PACK-3 8541.29.00.95