Parametric results for: fqp6n80c under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fqp6n80c
Select parts from the table below to compare.
Compare
Compare
FQP6N80C
onsemi
$1.1883 Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 5.5 A 2.5 Ω 680 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 158 W 22 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220-3 TO-220, 3 PIN 340AT not_compliant EAR99 onsemi
FQP6N80C
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 5.5 A 2.5 Ω 680 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 158 W 22 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220, 3 PIN TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 3 8541.29.00.95