Parametric results for: fqpf85n06 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fqpf85n06
Select parts from the table below to compare.
Compare
Compare
FQPF85N06
onsemi
Check for Price Buy Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 53 A 10 mΩ 820 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 62 W 212 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-220-3 FullPak TO-220F, 3 PIN 221AT not_compliant EAR99 onsemi
FQPF85N06
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 53 A 10 mΩ 820 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 62 W 212 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F TO-220F, 3 PIN TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD not_compliant EAR99 3 8541.29.00.95