Filter Your Search
1 - 4 of 4 results
|
IPB80P04P4L08ATMA2
Infineon Technologies AG
|
$1.2252 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 80 A | 7.9 mΩ | 24 mJ | 90 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 320 A | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-263, 3/2 PIN | not_compliant | EAR99 | Infineon | ||||
|
IPB80P04P4L08XT
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 80 A | 7.9 mΩ | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 A | SILICON | TO-263AB | R-PSSO-G2 | AEC-Q101 | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | |||||||||
|
IPB80P04P4L-08
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 80 A | 7.9 mΩ | 24 mJ | 90 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 320 A | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | |||
|
IPB80P04P4L08ATMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | e3 | 1 | Tin (Sn) | INFINEON TECHNOLOGIES AG | , | not_compliant | EAR99 | Infineon |