Filter Your Search
1 - 2 of 2 results
|
IRF7201PBF
Infineon Technologies AG
|
$0.2707 Buy | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 7.3 A | 30 mΩ | HIGH RELIABILITY | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 58 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||
![]() |
IRF7201PBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 7.3 A | 30 mΩ | HIGH RELIABILITY | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 58 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | SOIC | LEAD FREE, SO-8 | 8 |