Parametric results for: irf7805ztrpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf7805ztrpbf Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
IRF7805ZTRPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 16 A 6.8 mΩ 72 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 2.5 W 120 A SILICON MS-012AA R-PDSO-G8 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INTERNATIONAL RECTIFIER CORP SMALL OUTLINE, R-PDSO-G8 unknown EAR99 8541.29.00.95
IRF7805ZTRPBF
Infineon Technologies AG
$0.8065 Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 16 A 6.8 mΩ 72 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 2.5 W 120 A SILICON MS-012AA R-PDSO-G8 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G8 compliant EAR99 8541.29.00.95 Infineon