Filter Your Search
1 - 2 of 2 results
|
IRFHM8363TRPBF
Infineon Technologies AG
|
$0.7243 | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 10 A | 14.9 mΩ | 29 mJ | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 W | 116 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, S-PDSO-N8 | compliant | EAR99 | Infineon | ||||||
|
IRFHM8363TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 11 A | 14.9 mΩ | HIGH RELIABILITY | 29 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 W | 116 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, S-PDSO-N8 | compliant | EAR99 | QFN | 8 |