Parametric results for: irfp254pbf under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfp254pbf
Select parts from the table below to compare.
Compare
Compare
IRFP254PBF
Vishay Intertechnologies
$2.1815 Buy Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 23 A 140 mΩ AVALANCHE RATED 410 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 190 W 92 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 1 150 °C 260 30 ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC 3 not_compliant EAR99 Vishay
IRFP254PBF
Vishay Siliconix
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 23 A 140 mΩ AVALANCHE RATED 410 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 92 A SWITCHING SILICON TO-247 R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY SILICONIX TO-247 3 compliant EAR99 ROHS COMPLIANT PACKAGE-3
IRFP254PBF
International Rectifier
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 23 A 140 mΩ AVALANCHE RATED 410 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 190 W 190 W 92 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC 3 compliant EAR99 LEAD FREE PACKAGE-3 8541.29.00.95