Filter Your Search
1 - 2 of 2 results
|
IRFS4620PBF
Infineon Technologies AG
|
$1.3553 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 24 A | 77.5 mΩ | 113 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 144 W | 100 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||
|
IRFS4620PBF
International Rectifier
|
$0.7939 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 24 A | 77.5 mΩ | 113 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 144 W | 100 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | D2PAK | LEAD FREE, D2PAK-3 | 3 |