Parametric results for: irfz34nspbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfz34nspbf Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
IRFZ34NSPBF
International Rectifier
$0.4400 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 29 A 40 mΩ AVALANCHE RATED, HIGH RELIABILITY 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 68 W 100 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK LEAD FREE, PLASTIC, D2PAK-3 3 not_compliant EAR99
IRFZ34NSPBF
Infineon Technologies AG
$0.6793 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 29 A 40 mΩ AVALANCHE RATED, HIGH RELIABILITY 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 68 W 100 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon