Filter Your Search
1 - 3 of 3 results
![]() |
IXTA10P50P
IXYS Corporation
|
$3.5737 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 10 A | 1 Ω | AVALANCHE RATED | 1500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 30 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | |||||
|
IXTA10P50P-TRL
Littelfuse Inc
|
$5.0438 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 10 A | 1 Ω | AVALANCHE RATED | 1500 mJ | 42 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 30 A | SWITCHING | SILICON | TO-263AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | |||||||
|
IXTA10P50P
Littelfuse Inc
|
$5.5799 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 10 A | 1 Ω | AVALANCHE RATED | 1500 mJ | 42 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 30 A | SWITCHING | SILICON | TO-263AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE |