Parametric results for: jansr2n7550u2 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 180,341 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
YJL3404A
Yangzhou Yangjie Electronics Co Ltd
$0.0392 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.6 A 24 mΩ 69 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 30 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 8541.29.00.95 2020-09-24
NX138AKHH
Nexperia
$0.0401 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 4.2 Ω LOGIC LEVEL COMPATIBLE 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.3 W 1.04 A SWITCHING SILICON S-PDSO-N3 IEC-60134 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL NEXPERIA SOT-8001, DFN0606-3, 3 PIN compliant EAR99 SOT8001 Nexperia
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
$0.0405 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99
MMFTN210A
Diotec Semiconductor AG
$0.0407 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 450 mΩ 6.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.56 W 7.2 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99
YJL2312A
Yangzhou Yangjie Electronics Co Ltd
$0.0425 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.8 A 18 mΩ 117 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 27 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 2020-09-24
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0434 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 310 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 8 A SWITCHING SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99
BSH103BKR
Nexperia
$0.0470 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1 A 270 mΩ 7.6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W 4 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant EAR99 SOT23 Nexperia TO-236 3
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
$0.0496 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 3 A 140 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99
PJA3413_R1_00001
PanJit Semiconductor
$0.0515 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.4 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
DMG2305UX-7
Diodes Incorporated
$0.0555 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 52 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3