Parametric results for: nvmfs5c628nlaft1g under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: nvmfs5c628nlaft1g
Select parts from the table below to compare.
Compare
Compare
NVMFS5C628NLAFT1G
onsemi
$2.0700 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 150 A 3.3 mΩ 565 mJ 28 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 900 A SILICON R-PSSO-F4 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT SINGLE ONSEMI SO-8FL / DFN-5 SO-8FL, DFN5, 4 PIN 488AA not_compliant EAR99 2017-02-24 onsemi
NVMFS5C628NLAFT1G-YE
onsemi
Check for Price Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 150 A 3.3 mΩ 565 mJ 28 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 900 A SILICON R-PSSO-F4 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT SINGLE ONSEMI SO-8FL / DFN-5 SO-8FL, DFN5, 4 PIN 488AA not_compliant onsemi