Filter Your Search
1 - 4 of 4 results
|
SI7463DP-T1-E3
Vishay Intertechnologies
|
$1.8544 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 11 A | 9.2 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | ||||||
|
SI7463DP-T1-GE3
Vishay Intertechnologies
|
$2.2998 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 11 A | 9.2 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | ||||||
![]() |
SI7463DP-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 11 A | 9.2 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C5 | unknown | EAR99 | SOT | 8 | ||||
![]() |
SI7463DP-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 11 A | 9.2 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C5 | unknown | EAR99 | SOT | 8 |