Filter Your Search
1 - 7 of 7 results
|
SP8M4HZGTB
ROHM Semiconductor
|
$1.4354 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 9 A | 25 mΩ | 190 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 36 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | AEC-Q101 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 2020-03-23 | ROHM Semiconductor | ||||||||||
![]() |
SP8M4
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 9 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 36 A | SWITCHING | SILICON | R-PDSO-G8 | e2 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | |||||||
|
SP8M41FRATB
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 80 V | 2 | 3.4 A | 160 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 13.6 A | SWITCHING | SILICON | R-PDSO-G8 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | SMALL OUTLINE, R-PDSO-G8 | ||||||||||
|
SP8M4FU6TB
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | 9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 1 | 150 °C | 260 | 10 | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | , | ||||||||||||||||||||||||||
![]() |
SP8M4TB
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 9 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 36 A | SWITCHING | SILICON | R-PDSO-G8 | e2 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | SOT | SOP8, 8 PIN | 8 | ||||||
|
SP8M41HZGTB
ROHM Semiconductor
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 80 V | 2 | 3.4 A | 160 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 13.6 A | SWITCHING | SILICON | R-PDSO-G8 | e2 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 2020-05-21 | ROHM Semiconductor | |||||||
|
SP8M4FRATB
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 9 A | 25 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | R-PDSO-G8 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | SOP-8 |