Filter Your Search
1 - 10 of 183,286 results
![]() |
NX138AKHH
Nexperia
|
$0.0262 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 4.2 Ω | LOGIC LEVEL COMPATIBLE | 1.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 1.04 A | SWITCHING | SILICON | S-PDSO-N3 | IEC-60134 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | NEXPERIA | SOT-8001, DFN0606-3, 3 PIN | SOT8001 | compliant | EAR99 | Nexperia | |||||||||||||||||
|
MMFTN210A
Diotec Semiconductor AG
|
$0.0384 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2 A | 450 mΩ | 6.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.56 W | 7.2 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | ||||||||||||||||
|
YJL3404A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0392 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.6 A | 24 mΩ | 69 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 30 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.29.00.95 | 2020-09-24 | |||||||||||||||||||
![]() |
2N7002NXAKR
Nexperia
|
$0.0400 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 5.2 Ω | 2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.33 W | 760 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | SOT23 | compliant | Nexperia | TO-236 | 3 | ||||||||||||||
|
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0405 | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 3 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
![]() |
2N7002NXBKR
Nexperia
|
$0.0417 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | 3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.67 W | 900 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | SOT23 | compliant | Nexperia | TO-236 | 3 | ||||||||||||||||||
|
YJL2312A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0425 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.8 A | 18 mΩ | 117 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 27 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 2020-09-24 | ||||||||||||||||||||
|
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0434 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2 A | 310 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 8 A | SWITCHING | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
NVMFS5C673NLWFAFT1G
onsemi
|
$0.0456 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 50 A | 13 mΩ | 88 mJ | 11 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 W | 290 A | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FLWF, DFNW5, 6 PIN | 507BA | not_compliant | EAR99 | onsemi | 2017-02-24 | DFNW5 4.90x5.90x1.00, 1.27P | ||||||||||
|
SQA410CEJW-T1_GE3
Vishay Intertechnologies
|
$0.0464 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 7.8 A | 28 mΩ | 5 mJ | 58 pF | TRENCH MOSFET | ENHANCEMENT MODE | 13.6 W | 30 A | SILICON | 60 ns | 32 ns | S-PDSO-N6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70W, 6 PIN | unknown | Vishay |