Parametric results for: tn5325n8-g under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tn5325n8g Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
TN5325N8-G
Microchip Technology Inc
$0.4147 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 250 V 1 316 mA 7 Ω FAST SWITCHING 23 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 W 1.5 A SWITCHING SILICON 50 ns 35 ns TO-243AA R-PSSO-F3 e3 Not Qualified TS 16949 1 150 °C -55 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT SINGLE MICROCHIP TECHNOLOGY INC GREEN PACKAGE-3 compliant EAR99 8541.29.00.95 Microchip
TN5325N8-G
Supertex Inc
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 250 V 1 316 mA 250 Ω FAST SWITCHING METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 A SWITCHING SILICON TO-243AA R-PSSO-F3 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE SUPERTEX INC GREEN PACKAGE-3 compliant EAR99 SOT-89 3