Parametric » Transistors » RF Power Bipolar Transistors

Filter Your Search
|
Manufacturer Part Number: mrf646

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Highest Frequency Band
Number of Elements DC Current Gain-Min (hFE)
Power Gain-Min (Gp)
Collector-Base Capacitance-Max
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JESD-30 Code
Qualification Status
Operating Temperature-Max
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
MRF646
Advanced Semiconductor Inc
Check for Price Active 16 V 9 A NPN YES SINGLE 4 ULTRA HIGH FREQUENCY BAND 1 20 125 pF 117 W SILICON O-CXFM-F4 Not Qualified 200 °C EMITTER CERAMIC, METAL-SEALED COFIRED ROUND FLANGE MOUNT FLAT UNSPECIFIED FLANGE MOUNT, O-CXFM-F4 unknown EAR99
MRF646
Motorola Semiconductor Products
Check for Price Obsolete 16 V 9 A NPN YES SINGLE 4 ULTRA HIGH FREQUENCY BAND 1 20 4.8 dB 125 pF 117 W AMPLIFIER SILICON O-CXFM-F4 Not Qualified CERAMIC, METAL-SEALED COFIRED ROUND FLANGE MOUNT FLAT UNSPECIFIED unknown EAR99 8541.29.00.75
MRF646
Motorola Mobility LLC
Check for Price Obsolete 16 V 9 A NPN YES SINGLE 4 ULTRA HIGH FREQUENCY BAND 1 20 4.8 dB 125 pF 117 W AMPLIFIER SILICON O-CXFM-F4 Not Qualified CERAMIC, METAL-SEALED COFIRED ROUND FLANGE MOUNT FLAT UNSPECIFIED FLANGE MOUNT, O-CXFM-F4 unknown EAR99 8541.29.00.75

Add to list: