Parametric » Transistors » RF Power Bipolar Transistors

Filter Your Search
|
Manufacturer Part Number: ms1480

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Highest Frequency Band
Number of Elements DC Current Gain-Min (hFE)
Additional Feature
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
MS1480
Microsemi Corporation
Check for Price Transferred 10 A NPN YES SINGLE 6 ULTRA HIGH FREQUENCY BAND 1 20 175 W AMPLIFIER SILICON O-CXFM-F6 e0 Not Qualified 200 °C EMITTER CERAMIC, METAL-SEALED COFIRED ROUND FLANGE MOUNT TIN LEAD FLAT UNSPECIFIED FLANGE MOUNT, O-CXFM-F6 6 compliant EAR99
MS1480
Advanced Power Technology
Check for Price Obsolete 16 V 10 A NPN YES SINGLE 6 ULTRA HIGH FREQUENCY BAND 1 WITH DIFFUSED EMITTER RESISTORS AMPLIFIER SILICON O-PXFM-F6 Not Qualified PLASTIC/EPOXY ROUND FLANGE MOUNT FLAT UNSPECIFIED FLANGE MOUNT, O-PXFM-F6 unknown EAR99

Add to list: