Parametric » Transistors » RF Power Bipolar Transistors

Filter Your Search
|
Manufacturer Part Number: sd1434

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Highest Frequency Band
Number of Elements Additional Feature
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JESD-30 Code
Qualification Status
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Source Content uid
Package Description
Pin Count
Reach Compliance Code
ECCN Code
SD1434
STMicroelectronics
Check for Price Yes Obsolete 16 V 10 A NPN YES SINGLE 6 ULTRA HIGH FREQUENCY BAND 1 175 W AMPLIFIER SILICON O-PXFM-F6 Not Qualified 200 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND FLANGE MOUNT FLAT UNSPECIFIED SD1434 0.500 INCH, PLASTIC, M111, FM-6 6 compliant EAR99
SD1434
Advanced Semiconductor Inc
Check for Price Active 16 V 10 A NPN YES SINGLE 6 ULTRA HIGH FREQUENCY BAND 1 HIGH RELIABILITY 175 W AMPLIFIER SILICON O-CXFM-F6 Not Qualified 200 °C CERAMIC, METAL-SEALED COFIRED ROUND FLANGE MOUNT FLAT UNSPECIFIED FLANGE MOUNT, O-CXFM-F6 6 unknown EAR99
SD1434
New Jersey Semiconductor Products Inc
Check for Price Contact Manufacturer SD1434 unknown

Add to list: