If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Transistors » RF Power Field-Effect Transistors

Filter Your Search
|
Collector Current-Max (IC) (2)
-
Collector-Emitter Voltage-Max (1)
Configuration (11)
DC Current Gain-Min (hFE) (1)
DS Breakdown Voltage-Min (50)
-
Drain Current-Max (Abs) (ID) (50)
-
Drain Current-Max (ID) (50)
-
Drain-source On Resistance-Max (21)
-
Highest Frequency Band (10)
Manufacturer (50)
Number of Elements (4)
-
Number of Terminals (18)
Polarity/Channel Type (2)
Power Gain-Min (Gp) (37)
-
Surface Mount (2)
-
-
-
-
-
-
-
-

1 - 20 of 10,268 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Highest Frequency Band Number of Elements Drain Current-Max (Abs) (ID) Power Gain-Min (Gp) Drain Current-Max (ID) Additional Feature FET Technology Operating Mode Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Case Connection Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Factory Lead Time
HTS Code
PD55008-E
STMicroelectronics
$14.5925
Yes Active N-CHANNEL YES SINGLE 2 40 V ULTRA HIGH FREQUENCY BAND 1 4 A 4 A HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 52.8 W AMPLIFIER SILICON R-PDSO-G2 e3 Not Qualified 3 165 °C 250 30 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS SOT ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN 10 not_compliant EAR99 [object Object]
PD55003-E
STMicroelectronics
$11.5028
Yes Active N-CHANNEL YES SINGLE 2 40 V ULTRA HIGH FREQUENCY BAND 1 2.5 A 2.5 A HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 31.7 W AMPLIFIER SILICON R-PDSO-G2 e3 Not Qualified 3 165 °C 250 30 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS SOT ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN 10 not_compliant EAR99 [object Object]
MW6S010GNR1
NXP Semiconductors
$18.8270
Yes Active N-CHANNEL YES SINGLE 2 68 V L BAND 1 METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 61.4 W AMPLIFIER SILICON TO-270BA R-PDSO-G2 e3 Not Qualified 3 225 °C 260 40 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, CASE 1265A-03, 2 PIN not_compliant EAR99 8541.29.00.75
MRFE6VP6300HR5
NXP Semiconductors
$99.1156
Yes Active N-CHANNEL YES COMMON SOURCE, 2 ELEMENTS 4 130 V ULTRA HIGH FREQUENCY BAND 2 METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE AMPLIFIER SILICON R-CDFM-F4 Not Qualified 225 °C 260 40 SOURCE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT FLAT DUAL NXP SEMICONDUCTORS FLANGE MOUNT, R-CDFM-F4 compliant EAR99 8541.29.00.75
MRF1513NT1
NXP Semiconductors
$4.2327
Yes Active N-CHANNEL YES SINGLE 4 40 V ULTRA HIGH FREQUENCY BAND 1 2 A 2 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 31.2 W AMPLIFIER SILICON R-PQSO-N4 e3 Not Qualified 3 150 °C 260 40 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) NO LEAD QUAD NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN not_compliant EAR99 8541.29.00.75
MRFE6VS25NR1
NXP Semiconductors
$23.6810
Yes Active N-CHANNEL YES Single 2 133 V ULTRA HIGH FREQUENCY BAND 1 24.5 dB METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W R-PDFM-F2 e3 3 150 °C -40 °C 260 40 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS FLANGE MOUNT, R-PDFM-F2 compliant EAR99 8541.29.00.75
MRFE6VS25GNR1
NXP Semiconductors
$28.5345
Yes Active N-CHANNEL YES Single 2 133 V ULTRA HIGH FREQUENCY BAND 1 24.5 dB METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W R-PDFM-F2 e3 3 150 °C -40 °C 260 40 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS FLANGE MOUNT, R-PDFM-F2 compliant EAR99 8541.29.00.75
MRF6S20010GNR1
NXP Semiconductors
$36.9004
Yes Active N-CHANNEL YES SINGLE 2 68 V S BAND 1 METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE AMPLIFIER SILICON TO-270BA R-PDFM-G2 e3 Not Qualified 3 225 °C 260 40 SOURCE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, CASE 1265A-03, GULL, 2 PIN compliant EAR99 8541.29.00.75
AFT05MS031NR1
NXP Semiconductors
$9.8412
Yes Active N-CHANNEL YES Single METAL-OXIDE SEMICONDUCTOR 294 W e3 3 150 °C 260 40 Tin (Sn) NXP SEMICONDUCTORS not_compliant EAR99 8541.29.00.40
AFT09MS031NR1
NXP Semiconductors
$11.1938
Yes Active N-CHANNEL YES Single METAL-OXIDE SEMICONDUCTOR 317 W e3 3 150 °C 260 40 Matte Tin (Sn) NXP SEMICONDUCTORS , compliant EAR99 8541.29.00.40
AFT09MS007NT1
NXP Semiconductors
$3.4370
Yes Active N-CHANNEL YES Single METAL-OXIDE SEMICONDUCTOR 182 W e3 3 150 °C 260 40 Matte Tin (Sn) NXP SEMICONDUCTORS , compliant EAR99 8541.29.00.40
AFT27S006NT1
NXP Semiconductors
$9.0634
Yes Active N-CHANNEL YES Single 2 ULTRA HIGH FREQUENCY BAND 1 21 dB METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W R-PDFM-F2 e3 3 150 °C -40 °C 260 40 PLASTIC/EPOXY RECTANGULAR FLATPACK Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS FLATPACK, R-PDFM-F2 not_compliant EAR99
MW6S004NT1
NXP Semiconductors
$9.8265
Yes Active N-CHANNEL YES SINGLE 4 68 V L BAND 1 METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE AMPLIFIER SILICON R-PQSO-N4 e3 Not Qualified 3 150 °C 260 40 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) NO LEAD QUAD NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, PLD 1.5, CASE 466-03, 4 PIN compliant EAR99 8541.29.00.75
AFT27S010NT1
NXP Semiconductors
$14.5566
Yes Active N-CHANNEL YES Single METAL-OXIDE SEMICONDUCTOR e3 3 150 °C 260 40 Matte Tin (Sn) NXP SEMICONDUCTORS , compliant EAR99 8541.29.00.40
MRFE6VP61K25HR5
NXP Semiconductors
$173.6517
Yes Active N-CHANNEL METAL-OXIDE SEMICONDUCTOR 1.3 kW 225 °C 260 40 NXP SEMICONDUCTORS , compliant EAR99 8541.29.00.75
MRFE6VP61K25HR6
NXP Semiconductors
$175.8878
Yes Active N-CHANNEL YES COMMON SOURCE, 2 ELEMENTS 4 125 V ULTRA HIGH FREQUENCY BAND 2 METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 kW AMPLIFIER SILICON R-CDFM-F4 Not Qualified 225 °C 260 40 SOURCE CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLANGE MOUNT FLAT DUAL NXP SEMICONDUCTORS FLANGE MOUNT, R-CDFM-F4 compliant EAR99 8541.29.00.75
ARF463AP1G
Microsemi Corporation
Check for Price
Yes Yes Active N-CHANNEL NO SINGLE 3 500 V VERY HIGH FREQUENCY BAND 1 9 A 9 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 180 W AMPLIFIER SILICON TO-247AD R-PSFM-T3 e1 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED SOURCE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN SILVER COPPER THROUGH-HOLE SINGLE MICROSEMI CORP TO-247AD ROHS COMPLIANT, TO-247, 3 PIN 3 compliant EAR99
PD57018-E
STMicroelectronics
$33.8513
Yes Active N-CHANNEL YES SINGLE 2 65 V ULTRA HIGH FREQUENCY BAND 1 2.5 A 2.5 A HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 31.7 W AMPLIFIER SILICON R-PDSO-G2 e3 Not Qualified 3 165 °C 250 30 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS SOT ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN 10 not_compliant EAR99 [object Object]
MRF1535NT1
NXP Semiconductors
$22.1194
Yes Active N-CHANNEL YES SINGLE 6 40 V ULTRA HIGH FREQUENCY BAND 1 6 A 6 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W AMPLIFIER SILICON TO-272AA R-PDFM-C6 e3 Not Qualified 3 200 °C 260 40 SOURCE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) C BEND DUAL NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, CASE 1264-10, 6 PIN compliant EAR99 8541.29.00.75
ARF466AG
Microsemi Corporation
Check for Price
Yes Active N-CHANNEL NO Single 13 A METAL-OXIDE SEMICONDUCTOR 357 W 150 °C MICROSEMI CORP compliant

Add to list:
Create New List