If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Transistors » RF Small Signal Bipolar Transistors

Filter Your Search
|
Collector Current-Max (IC) (50)
-
Collector-Emitter Voltage-Max (50)
-
Configuration (17)
DC Current Gain-Min (hFE) (50)
-
Highest Frequency Band (11)
Manufacturer (50)
Number of Elements (7)
-
Number of Terminals (13)
Polarity/Channel Type (3)
Power Gain-Min (Gp) (50)
-
Surface Mount (2)
Transition Frequency-Nom (fT) (50)
-
-
-
-
-
-
-
-
-

1 - 20 of 22,158 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Collector-Emitter Voltage-Max Collector Current-Max (IC) Polarity/Channel Type Surface Mount Configuration Number of Terminals Highest Frequency Band Number of Elements DC Current Gain-Min (hFE) Transition Frequency-Nom (fT) Additional Feature Collector-Base Capacitance-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Reference Standard Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
ECCN Code
Samacsys Description
Factory Lead Time
BF824W,135
Nexperia
$0.1288
Active YES SINGLE 3 1 SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA SC-70 PLASTIC, UMT3, SMD, SC-70, CMPAK-3 3 SOT323 compliant 8541.21.00.75
BF824,215
Nexperia
$0.1516
Active 30 V 25 mA PNP YES SINGLE 3 1 450 MHz 0.3 pF SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA TO-236 SMALL OUTLINE, R-PDSO-G3 3 SOT23 compliant 8541.21.00.75 EAR99 BF824 - PNP medium frequency transistor
BF824,235
Nexperia
$0.1437
Active 30 V 25 mA PNP YES SINGLE 3 1 450 MHz 0.3 pF SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA TO-236 SMALL OUTLINE, R-PDSO-G3 3 SOT23 compliant 8541.21.00.75 EAR99 BF824 - PNP medium frequency transistor
MMBTH10LT3G
ON Semiconductor
$0.0543
Yes Active 25 V NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SOT-23 SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant EAR99 8 Weeks
BFS20,215
Nexperia
$0.1914
Active 20 V 25 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 450 MHz SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA TO-236 SMALL OUTLINE, R-PDSO-G3 3 SOT23 compliant 8541.21.00.75 EAR99 BFS20 - NPN medium frequency transistor
BFP420H6433XTMA1
Infineon Technologies AG
$0.2942
Yes Active 4.5 V 35 mA NPN YES SINGLE 4 X BAND 1 25 GHz HIGH RELIABILITY, LOW NOISE 0.3 pF AMPLIFIER SILICON R-PDSO-G4 AEC-Q101 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG ROHS COMPLIANT PACKAGE-4 compliant 6 Weeks
BFS20,235
Nexperia
$0.1827
Active 20 V 25 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 450 MHz SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA TO-236 SMALL OUTLINE, R-PDSO-G3 3 SOT23 compliant 8541.21.00.75 EAR99 BFS20 - NPN medium frequency transistor
BFU530A
NXP Semiconductors
Check for Price
Active NXP SEMICONDUCTORS , unknown
MMBTH10LT1G
ON Semiconductor
$0.0947
Yes Active 25 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SOT-23 SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant 8541.21.00.95 EAR99 1 Week
2N3866
Solid State Devices Inc (SSDI)
$3.5523
Active 30 V 400 mA NPN NO 3 1 500 MHz SILICON TO-39 O-MBCY-W3 Not Qualified 175 °C METAL ROUND CYLINDRICAL WIRE BOTTOM SOLID STATE DEVICES INC TO-39 TO-39, 3 PIN 3 compliant EAR99
2SC4726TL
ROHM Semiconductor
$0.2157
Yes Yes Active 11 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 3.2 GHz 1.5 pF AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER COPPER GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 3 compliant 8541.21.00.75 EAR99
BFP420H6740XTSA1
Infineon Technologies AG
$0.2913
Yes Yes Active 4.5 V 35 mA NPN YES SINGLE 4 X BAND 1 25 GHz HIGH RELIABILITY, LOW NOISE 0.3 pF AMPLIFIER SILICON R-PDSO-G4 AEC-Q101 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G4 compliant EAR99 6 Weeks
BFS20W,115
Nexperia
$0.1744
Active 20 V 25 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 470 MHz 1 pF SILICON R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA SC-70 SMALL OUTLINE, R-PDSO-G3 3 SOT323 compliant 8541.21.00.75 EAR99
BFP420H6327XTSA1
Infineon Technologies AG
$0.0556
Yes Active 4.5 V 35 mA NPN YES SINGLE 4 X BAND 1 25 GHz HIGH RELIABILITY, LOW NOISE 0.3 pF AMPLIFIER SILICON R-PDSO-G4 e3 AEC-Q101 1 -65 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G4 compliant EAR99 Infineon BFP420H6327XTSA1 NPN RF Bipolar Transistor, 60 mA, 15 V, 4-Pin SOT-343
BFP420H6801XTSA1
Infineon Technologies AG
$0.2650
Yes Yes Active 4.5 V 35 mA NPN YES SINGLE 4 X BAND 1 25 GHz HIGH RELIABILITY, LOW NOISE 0.3 pF AMPLIFIER SILICON R-PDSO-G4 AEC-Q101 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G4 compliant EAR99 6 Weeks
MMBTH10-7-F
Diodes Incorporated
$0.0989
Yes Yes Active 25 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz HIGH RELIABILITY 0.7 pF 300 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 15 Weeks
KSP10TA
ON Semiconductor
$0.1056
Yes Active 25 V NPN NO SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 350 mW SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 135AR compliant 8541.21.00.95 EAR99 Bipolar Transistors - BJT NPN Si Transistor Epitaxial 1 Week
MMBTH10-4LT1G
ON Semiconductor
$0.0765
Yes Active 25 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 120 800 MHz 0.7 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR SOT-23 SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant 8541.21.00.95 EAR99 ON SEMICONDUCTOR - MMBTH10-4LT1G - TRANSISTOR, NPN, 25V, 4MA, SOT-23 8 Weeks
MMBTH10-TP
Micro Commercial Components
$0.1031
Yes Yes Active 25 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 225 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL MICRO COMMERCIAL COMPONENTS ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99
BFR193E6327
Infineon Technologies AG
$0.1027
Yes Yes Active 12 V 80 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 70 8 GHz 1 pF 580 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99

Add to list:
Create New List