Filter Your Search
31 - 40 of 22,003 results
|
BFR106E6327
Infineon Technologies AG
|
$0.1389 | Yes | Yes | Active | 15 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 5 GHz | 1.5 pF | 700 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||
|
BFR193WH6327XTSA1
Infineon Technologies AG
|
$0.1805 | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 8 GHz | LOW NOISE | 1 pF | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G3 | ||||||||||||||
|
2SC4774T106S
ROHM Semiconductor
|
$0.0879 | Yes | Yes | Active | 6 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 270 | 800 MHz | 1.7 pF | 150 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | SC-70, 3 PIN | SC-70 | 3 | ||||||||
|
2SC4713KT146S
ROHM Semiconductor
|
$0.1265 | Yes | Yes | Not Recommended | 6 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 270 | 800 MHz | 1.7 pF | 200 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | SMALL OUTLINE, R-PDSO-G3 | SC-59 | 3 | ||||||||
|
BFU520YX
NXP Semiconductors
|
$0.5837 | Yes | Active | 12 V | 30 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | L BAND | 2 | 60 | 10 GHz | LOW NOISE | 0.48 pF | 450 mW | AMPLIFIER | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -40 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | SC-88, SOT-363, 6 PIN | TSSOP | 6 | SOT363 | 8541.21.00 | ||||||
|
BFS481H6327XTSA1
Infineon Technologies AG
|
$0.4231 | Yes | Active | 12 V | 20 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | L BAND | 2 | 8 GHz | 0.4 pF | AMPLIFIER | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G6 | |||||||||||||||
|
2N2222
SPC Multicomp
|
$0.3775 | Active | 30 V | 800 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 250 MHz | 8 pF | SWITCHING | SILICON | TO-18 | O-MBCY-W3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | METAL CAN-3 | BCY | 3 | ||||||||||||||||||||
|
BFS483H6327XTSA1
Infineon Technologies AG
|
$0.4503 | Yes | Active | 12 V | 65 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | L BAND | 2 | 8 GHz | LOW NOISE | 0.54 pF | AMPLIFIER | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G6 | ||||||||||||||
|
2N5770
Central Semiconductor Corp
|
$0.2083 | No | No | Active | 15 V | 50 mA | NPN | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 900 MHz | 1.7 pF | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||
|
PN3563
Central Semiconductor Corp
|
$0.2485 | No | No | Active | 50 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 600 MHz | 1.7 pF | 600 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | Central Semiconductor |