Filter Your Search
1 - 10 of 4,076 results
![]() |
NTE224
NTE Electronics Inc
|
$0.2805 | Active | 2 A | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 10 | 300 MHz | 10 W | 10 W | AMPLIFIER | SILICON | O-MBFM-P3 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | TO-39F | FLANGE MOUNT, O-MBFM-P3 | 3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||||||
|
BDP948E6327HTSA1
Infineon Technologies AG
|
$0.4780 | Yes | Yes | Obsolete | 45 V | 3 A | PNP | YES | SINGLE | 4 | 1 | 50 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | |||||||||||||||||
|
NTE2634
NTE Electronics Inc
|
$1.3553 | Active | 95 V | 300 mA | PNP | NO | SINGLE | 3 | HIGH FREQUENCY BAND | 1 | 20 | 1.2 GHz | 2 pF | 3 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||||
![]() |
MAX2601ESA+
Maxim Integrated Products
|
$1.4832 | Yes | Yes | Transferred | 15 V | 1.2 A | NPN | YES | SINGLE | 8 | ULTRA HIGH FREQUENCY BAND | 1 | 100 | AMPLIFIER | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOT | PSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
BLT50,115
NXP Semiconductors
|
$1.5777 | Yes | Obsolete | 10 V | 500 mA | NPN | YES | SINGLE | 4 | ULTRA HIGH FREQUENCY BAND | 1 | 25 | 10 dB | HIGH RELIABILITY | 6 pF | 2 W | 2 W | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 175 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | PLASTIC, SC-73, 4 PIN | 4 | compliant | EAR99 | 8541.29.00.75 | SOT223 | NXP | |||||||
|
NTE2512
NTE Electronics Inc
|
$1.5944 | Yes | Active | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 800 MHz | 1.2 W | 10 W | AMPLIFIER | SILICON | R-PSFM-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | NTE ELECTRONICS INC | FLANGE MOUNT, R-PSFM-W3 | unknown | EAR99 | ||||||||||||||||||
![]() |
NTE79
NTE Electronics Inc
|
$2.1161 | Active | 18 V | 2 A | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 5 | 27 MHz | 15 W | 10 W | AMPLIFIER | SILICON | TO-202 | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||||
|
NTE2511
NTE Electronics Inc
|
$2.5266 | Yes | Active | 60 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 1.2 W | 10 W | AMPLIFIER | SILICON | R-PSFM-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | NTE ELECTRONICS INC | FLANGE MOUNT, R-PSFM-W3 | unknown | EAR99 | |||||||||||||||||||
![]() |
MAX2602ESA+
Maxim Integrated Products
|
$2.9177 | Yes | Yes | Transferred | 15 V | 1.2 A | NPN | YES | SINGLE WITH BUILT-IN DIODE | 8 | ULTRA HIGH FREQUENCY BAND | 1 | 100 | AMPLIFIER | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOT | PSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
NTE473
NTE Electronics Inc
|
$2.9272 | Yes | Active | 40 V | 1 A | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 10 | 500 MHz | 10 pF | 7 W | 7 W | AMPLIFIER | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.75 |