Filter Your Search
21 - 30 of 22,003 results
|
MMBTH24-7-F
Diodes Incorporated
|
$0.0895 | Yes | Yes | Obsolete | 40 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 30 | 400 MHz | 0.7 pF | 300 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | ||||||||
|
KSC2223YMTF
onsemi
|
$0.0897 | Yes | Obsolete | 20 V | 20 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 90 | 600 MHz | 150 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 318 | onsemi | ||||||||||
|
MMBTH10-4LT1G
onsemi
|
$0.0906 | Yes | Active | 25 V | 25 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 120 | 800 MHz | 0.7 pF | 300 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 318-08 | onsemi | SOT-23 (TO-236) 3 LEAD | 8541.21.00.95 | |||||
|
MMBTH10LT3G
onsemi
|
$0.0916 | Yes | Active | 25 V | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 60 | 650 MHz | 0.7 pF | 300 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 318-08 | onsemi | SOT-23 (TO-236) 3 LEAD | |||||||
|
MMBT918LT1G
onsemi
|
$0.0916 | Yes | Active | 15 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 20 | 600 MHz | 3 pF | 300 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 318-08 | onsemi | SOT-23 (TO-236) 3 LEAD | ||||||
|
BFR92PE6327HTSA1
Infineon Technologies AG
|
$0.0942 | Yes | Yes | Active | 15 V | 30 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 70 | 5 GHz | 0.6 pF | 280 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon | ||||||||
|
2SC3837KT146N
ROHM Semiconductor
|
$0.0950 | Yes | Yes | Obsolete | 20 V | 50 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 56 | 1.5 GHz | 1.5 pF | 200 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | ROHM Semiconductor | SC-59 | |||||||||
|
2SC4083T106P
ROHM Semiconductor
|
$0.0962 | Yes | Yes | Not Recommended | 11 V | 50 mA | NPN | YES | SINGLE | 3 | S BAND | 1 | 82 | 3.2 GHz | 1.5 pF | 200 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | SC-70, UMT3, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | SC-70 | |||||
|
KSP10BU
Fairchild Semiconductor Corporation
|
$0.0970 | Yes | Yes | Transferred | 25 V | NPN | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 60 | 650 MHz | 0.7 pF | 350 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | 3 | compliant | EAR99 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | TO-92 | 8541.21.00.95 | ||||||||||
|
SS9018HBU
Fairchild Semiconductor Corporation
|
$0.1009 | Yes | Yes | Transferred | 15 V | 50 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 97 | 1.1 GHz | 1.7 pF | 400 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | 3 | compliant | EAR99 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | TO-92 | 8541.21.00.95 |