Filter Your Search
31 - 40 of 22,003 results
|
SS9018GBU
Fairchild Semiconductor Corporation
|
$0.1009 | Yes | Yes | Transferred | 15 V | 50 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 72 | 1.1 GHz | 1.7 pF | 400 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | 8541.21.00.95 | |||||||||||
|
SS9018FBU
Fairchild Semiconductor Corporation
|
$0.1009 | Yes | Yes | Transferred | 15 V | 50 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 54 | 1.1 GHz | 1.7 pF | 400 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | 3 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | 8541.21.00.95 | |||||||||||
|
MMBT918
Fairchild Semiconductor Corporation
|
$0.1016 | Yes | Yes | Transferred | 15 V | 50 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 20 | 600 MHz | 3 pF | 225 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8541.21.00.95 | |||||||||
|
BFS20W,115
Nexperia
|
$0.1025 | Active | 20 V | 25 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 470 MHz | 1 pF | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 2017-02-01 | Nexperia | |||||||||||||
|
MMBTH10-TP
Micro Commercial Components
|
$0.1040 | Yes | Yes | Active | 25 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 60 | 650 MHz | 0.7 pF | 225 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 3 | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | |||||||||||
|
BFR92PE6327
Infineon Technologies AG
|
$0.1045 | Yes | Yes | Active | 15 V | 30 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 70 | 5 GHz | 0.6 pF | 280 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||
|
BFS17PE6327HTSA1
Infineon Technologies AG
|
$0.1049 | Yes | Yes | End Of Life | 15 V | 25 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 40 | 2.5 GHz | 0.8 pF | 280 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23 | 3 | compliant | EAR99 | SOT-23, 3 PIN | 1997-02-01 | Infineon | ||||||||
|
2SC4083T106N
ROHM Semiconductor
|
$0.1068 | Yes | Yes | Not Recommended | 11 V | 50 mA | NPN | YES | SINGLE | 3 | S BAND | 1 | 56 | 3.2 GHz | 1.5 pF | 200 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-70 | 3 | compliant | EAR99 | SC-70, UMT3, 3 PIN | ROHM Semiconductor | ||||||||
|
MMBTH11
onsemi
|
$0.1091 | Yes | Obsolete | 25 V | 50 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 650 MHz | LOW NOISE | 0.7 pF | 350 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ONSEMI | 318BM | compliant | EAR99 | SOT-23, 3 PIN | onsemi | |||||||||||
|
KSC1674YBU
onsemi
|
$0.1104 | Yes | Obsolete | 20 V | 20 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 120 | 600 MHz | 250 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | 135AN | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | onsemi |