Parametric results for: BFR181WH6327XTSA1 under RF Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 21,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2SC4083T106N
ROHM Semiconductor
$0.0896 Yes Yes Not Recommended 11 V 50 mA NPN YES SINGLE 3 S BAND 1 56 3.2 GHz 1.5 pF 200 mW AMPLIFIER SILICON 500 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-70 SC-70, UMT3, 3 PIN 3 compliant EAR99 ROHM Semiconductor
MMBT5179
onsemi
$0.0916 Yes Active 12 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 25 15 dB 900 MHz LOW NOISE 1 pF 225 mW AMPLIFIER SILICON 400 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 onsemi 318-08 8541.21.00.75
MMBTH10-7-F
Diodes Incorporated
$0.0932 Yes Yes Active 25 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz HIGH RELIABILITY 0.7 pF 300 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 Diodes Incorporated
2SC3837KT146P
ROHM Semiconductor
$0.0935 Yes Yes Not Recommended 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 82 1.5 GHz 1.5 pF 200 mW 200 mW AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-59 SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 ROHM Semiconductor
MMBTH10LT1G
onsemi
$0.0949 Yes Active 25 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 compliant EAR99 onsemi 318-08 8541.21.00.95
2SC3837KT146N
ROHM Semiconductor
$0.0968 Yes Yes Obsolete 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 56 1.5 GHz 1.5 pF 200 mW 200 mW AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER COPPER GULL WING DUAL ROHM CO LTD SC-59 SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 ROHM Semiconductor
BFS17PE6327HTSA1
Infineon Technologies AG
$0.0990 Yes Yes Obsolete 15 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 40 2.5 GHz 0.8 pF 280 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23 SOT-23, 3 PIN 3 compliant EAR99 Infineon 1997-02-01
BFR92PE6327
Infineon Technologies AG
$0.1063 Yes Yes Active 15 V 30 mA NPN YES SINGLE 3 L BAND 1 70 5 GHz 0.6 pF 280 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BFR193L3E6327XTMA1
Infineon Technologies AG
$0.1090 Yes Active 12 V 80 mA NPN YES SINGLE 3 L BAND 1 70 8 GHz LOW NOISE 0.9 pF 580 mW AMPLIFIER SILICON R-XBCC-N3 e4 AEC-Q101 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR UNSPECIFIED RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BFQ19SH6327XTSA1
Infineon Technologies AG
$0.1102 Yes Active 15 V 210 mA NPN YES SINGLE 3 L BAND 1 5.5 GHz LOW NOISE 1.35 pF AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-F3 compliant EAR99 Infineon