Filter Your Search
31 - 40 of 21,464 results
|
BFR193L3E6327XTMA1
Infineon Technologies AG
|
$0.1090 | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 70 | 8 GHz | LOW NOISE | 0.9 pF | 580 mW | AMPLIFIER | SILICON | R-XBCC-N3 | e4 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||
|
BFS20W,115
Nexperia
|
$0.1103 | Active | 20 V | 25 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 40 | 470 MHz | 1 pF | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SC-70 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT323 | 2017-02-01 | |||||||||||||
|
55GN01CA-TB-E
onsemi
|
$0.1136 | Yes | Active | 10 V | 70 mA | NPN | YES | SINGLE | 3 | C BAND | 1 | 100 | 5.5 GHz | 1.3 pF | 200 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SC-59 / CP | SC-59, 3 PIN | 3 | 318BJ | ||||||||||
|
BFR193E6327
Infineon Technologies AG
|
$0.1217 | Yes | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 70 | 8 GHz | 1 pF | 580 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||
|
2SC5661T2LP
ROHM Semiconductor
|
$0.1219 | Yes | Yes | Not Recommended | 20 V | 50 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 82 | 1.5 GHz | 1.5 pF | 150 mW | 150 mW | AMPLIFIER | SILICON | R-PDSO-F3 | e2 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | SC-105 | SMALL OUTLINE, R-PDSO-F3 | 3 | |||||||||
|
MMBT918LT1G
onsemi
|
$0.1230 | Yes | Active | 15 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 20 | 600 MHz | 3 pF | 300 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | ||||||||||
|
MMBTH81
onsemi
|
$0.1318 | Yes | Active | 20 V | 50 mA | PNP | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 60 | 600 MHz | 0.85 pF | 350 mW | AMPLIFIER | SILICON | TO-236AA | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 318-08 | ||||||||||||
|
BFR106E6327
Infineon Technologies AG
|
$0.1393 | Yes | Yes | Active | 15 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 5 GHz | 1.5 pF | 700 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||
|
BFR182WH6327XTSA1
Infineon Technologies AG
|
$0.1452 | Yes | Active | 12 V | 35 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 8 GHz | LOW NOISE | 0.5 pF | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G3 | |||||||||||||||
|
BF824W,135
Nexperia
|
$0.1472 | Active | 30 V | 25 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 390 MHz | 0.3 pF | 200 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SC-70 | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | 3 | SOT323 | 1995-02-01 |