Parametric results for: NE68518-A under RF Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 21,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BFS20W,115
Nexperia
$0.1103 Active 20 V 25 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 40 470 MHz 1 pF SILICON R-PDSO-G3 e3 AEC-Q101 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SMALL OUTLINE, R-PDSO-G3 3 SOT323 compliant EAR99 2017-02-01 Nexperia
55GN01CA-TB-E
onsemi
$0.1125 Yes Active 10 V 70 mA NPN YES SINGLE 3 C BAND 1 100 5.5 GHz 1.3 pF 200 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e6 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING DUAL ONSEMI SC-59 / CP SC-59, 3 PIN 3 318BJ compliant EAR99 onsemi
MMBT918LT1G
onsemi
$0.1137 Yes Active 15 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 20 600 MHz 3 pF 300 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 onsemi
BFR193E6327
Infineon Technologies AG
$0.1205 Yes Yes Active 12 V 80 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 70 8 GHz 1 pF 580 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99
2SC5661T2LP
ROHM Semiconductor
$0.1209 Yes Yes Not Recommended 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 82 1.5 GHz 1.5 pF 150 mW 150 mW AMPLIFIER SILICON R-PDSO-F3 e2 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN COPPER FLAT DUAL ROHM CO LTD SC-105 SMALL OUTLINE, R-PDSO-F3 3 compliant EAR99 ROHM Semiconductor
MMBTH81
onsemi
$0.1218 Yes Active 20 V 50 mA PNP YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 60 600 MHz 0.85 pF 350 mW AMPLIFIER SILICON TO-236AA R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI 318-08 compliant EAR99 onsemi
2SC3838KT146N
ROHM Semiconductor
$0.1318 Yes Yes Not Recommended 11 V 50 mA NPN YES SINGLE 3 S BAND 1 56 3.2 GHz 1.5 pF 200 mW AMPLIFIER SILICON 500 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-59 SC-59, SMT3, 3 PIN 3 compliant EAR99 ROHM Semiconductor
2SC4082T106P
ROHM Semiconductor
$0.1341 Yes Yes Not Recommended 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 82 1.5 GHz 1.5 pF 200 mW 200 mW AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER COPPER GULL WING DUAL ROHM CO LTD SC-70 SC-70, 3 PIN 3 compliant EAR99 ROHM Semiconductor
BFR182WH6327XTSA1
Infineon Technologies AG
$0.1374 Yes Active 12 V 35 mA NPN YES SINGLE 3 L BAND 1 8 GHz LOW NOISE 0.5 pF AMPLIFIER SILICON R-PDSO-G3 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon
BFR106E6327
Infineon Technologies AG
$0.1378 Yes Yes Active 15 V 100 mA NPN YES SINGLE 3 1 40 5 GHz 1.5 pF 700 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon