Filter Your Search
41 - 50 of 21,464 results
|
BF824W,135
Nexperia
|
$0.1401 | Active | 30 V | 25 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 390 MHz | 0.3 pF | 200 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | 3 | SOT323 | compliant | EAR99 | 1995-02-01 | Nexperia | |||||||||||
|
BFR193WH6327XTSA1
Infineon Technologies AG
|
$0.1432 | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 8 GHz | LOW NOISE | 1 pF | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon | ||||||||||||||||
|
BFU550AR
NXP Semiconductors
|
$0.1450 | Yes | Active | 16 V | 80 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 60 | 11 GHz | 0.74 pF | 450 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -40 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | NXP | 8541.21.00 | ||||||||
|
2SC5662T2LP
ROHM Semiconductor
|
$0.1455 | Yes | Yes | Not Recommended | 11 V | 50 mA | NPN | YES | SINGLE | 3 | S BAND | 1 | 56 | 3.2 GHz | 1.5 pF | 150 mW | AMPLIFIER | SILICON | R-PDSO-F3 | e2 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | DUAL | ROHM CO LTD | SC-105 | VMT3, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | |||||||||||
|
BFP193E6327
Infineon Technologies AG
|
$0.1470 | Yes | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 4 | ULTRA HIGH FREQUENCY BAND | 1 | 50 | 8 GHz | 0.9 pF | 580 mW | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||
|
BFT25,215
NXP Semiconductors
|
$0.1472 | Yes | Obsolete | 5 V | 6.5 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 20 | 2.3 GHz | LOW NOISE | 0.6 pF | 30 mW | 300 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | CECC | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SST, 3 PIN | 3 | SOT23 | compliant | EAR99 | 1992-11-01 | NXP | 8541.21.00.75 | ||||||
|
BF824,215
Nexperia
|
$0.1531 | Yes | Active | 30 V | 25 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 450 MHz | 0.3 pF | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC, SST, 3 PIN | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||||||||
|
BFP181E7764HTSA1
Infineon Technologies AG
|
$0.1539 | Yes | Active | 12 V | 20 mA | NPN | YES | SINGLE | 4 | L BAND | 1 | 8 GHz | 0.4 pF | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | Infineon | |||||||||||||||||
|
BFR360FH6327XTSA1
Infineon Technologies AG
|
$0.1567 | Yes | Active | 6 V | 35 mA | NPN | YES | SINGLE | 3 | S BAND | 1 | 14 GHz | LOW NOISE | 0.5 pF | AMPLIFIER | SILICON | R-PDSO-F3 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, TSFP-3 | compliant | EAR99 | Infineon | |||||||||||||||
|
2SC5226A-5-TL-E
onsemi
|
$0.1601 | Yes | Active | 10 V | 70 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 7 GHz | LOW NOISE | 1.2 pF | SILICON | R-PDSO-G3 | e6 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | SC-70 / MCP3 | LEAD FREE, MCP, SC-70, 3 PIN | 3 | 419AJ | compliant | EAR99 | onsemi |