Filter Your Search
41 - 50 of 22,003 results
|
MMBTH11
onsemi
|
$0.1091 | Yes | Obsolete | 25 V | 50 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 650 MHz | LOW NOISE | 0.7 pF | 350 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318BM | compliant | EAR99 | onsemi | ||||||||||||||
|
KSC1674YBU
onsemi
|
$0.1104 | Yes | Obsolete | 20 V | 20 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 120 | 600 MHz | 250 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | 135AN | compliant | EAR99 | onsemi | |||||||||||||||||
|
BFQ19SH6327XTSA1
Infineon Technologies AG
|
$0.1132 | Yes | Active | 15 V | 210 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 5.5 GHz | LOW NOISE | 1.35 pF | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | Infineon | ||||||||||||||
|
MMBTH10M3T5G
onsemi
|
$0.1134 | Yes | Active | NPN | YES | SINGLE | 3 | 1 | 60 | 650 MHz | 640 mW | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | LEAD FREE, CASE 631AA-01, 3 PN | 631AA | compliant | EAR99 | onsemi | SOT-723 3 LEAD | 3 | ||||||||||||||||||
|
MMBTH81
onsemi
|
$0.1146 | Yes | Active | 20 V | 50 mA | PNP | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 60 | 600 MHz | 0.85 pF | 350 mW | AMPLIFIER | SILICON | TO-236AA | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | onsemi | ||||||||||||||
|
55GN01CA-TB-E
onsemi
|
$0.1153 | Yes | Active | 10 V | 70 mA | NPN | YES | SINGLE | 3 | C BAND | 1 | 100 | 5.5 GHz | 1.3 pF | 200 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | SC-59, 3 PIN | 318BJ | compliant | EAR99 | onsemi | SC-59 / CP | 3 | ||||||||||||
|
BFR193E6327
Infineon Technologies AG
|
$0.1164 | Yes | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 70 | 8 GHz | 1 pF | 580 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||
|
MMBT5179
onsemi
|
$0.1211 | Yes | Active | 12 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 25 | 15 dB | 900 MHz | LOW NOISE | 1 pF | 225 mW | AMPLIFIER | SILICON | 400 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | onsemi | 8541.21.00.75 | |||||||||||
|
2SC4713KT146S
ROHM Semiconductor
|
$0.1265 | Yes | Yes | Not Recommended | 6 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 270 | 800 MHz | 1.7 pF | 200 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ROHM Semiconductor | SC-59 | 3 | |||||||||||
|
BFR193L3E6327XTMA1
Infineon Technologies AG
|
$0.1279 | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 70 | 8 GHz | LOW NOISE | 0.9 pF | 580 mW | AMPLIFIER | SILICON | R-XBCC-N3 | e4 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon |