Filter Your Search
21 - 30 of 9,151 results
|
2N3823
Microchip Technology Inc
|
$43.4822 | No | Active | N-CHANNEL | NO | SINGLE | 4 | 30 V | VERY HIGH FREQUENCY BAND | 1 | 2 pF | JUNCTION | DEPLETION MODE | SILICON | TO-206AF | O-MBCY-W4 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-72, 4 PIN | compliant | EAR99 | |||||||||||||||||
|
2SK544D
onsemi
|
$51.0719 | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 30 mA | LOW NOISE | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | AMPLIFIER | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | THROUGH-HOLE | SINGLE | ONSEMI | SPA, 3 PIN | compliant | EAR99 | 3 | ||||||||||||||||||
|
2N3823UB
Microchip Technology Inc
|
$67.2847 | No | Active | N-CHANNEL | YES | SINGLE | 3 | 30 V | VERY HIGH FREQUENCY BAND | 1 | 2 pF | JUNCTION | DEPLETION MODE | 300 mW | SILICON | R-CDSO-N3 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROCHIP TECHNOLOGY INC | CERAMIC PACKAGE-3 | compliant | EAR99 | |||||||||||||||||||
|
CLF1G0060-10U
Ampleon
|
$93.6195 | Contact Manufacturer | N-CHANNEL | YES | SINGLE | 2 | 150 V | C BAND | 1 | HIGH ELECTRON MOBILITY | DEPLETION MODE | AMPLIFIER | GALLIUM NITRIDE | R-CDFM-F2 | IEC-60134 | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | AMPLEON NETHERLANDS B V | FLANGE MOUNT, R-CDFM-F2 | unknown | EAR99 | Ampleon USA Inc. | ||||||||||||||||||||
|
MRFE6VP6600NR3
NXP Semiconductors
|
$95.0650 | Yes | Not Recommended | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | 8541.29.00 | |||||||||||||||||||||||||||||||||
|
MRF8VP13350GNR3
NXP Semiconductors
|
$172.9200 | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 4 | 100 V | L BAND | 2 | 17.5 dB | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | 3 | 225 °C | -40 °C | 260 | 40 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | , | compliant | EAR99 | NXP | 8541.29.00 | |||||||||||
|
MRF8VP13350NR3
NXP Semiconductors
|
$201.4250 | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 4 | 100 V | L BAND | 2 | 17.5 dB | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDFP-F4 | e3 | 3 | 225 °C | -40 °C | 260 | 40 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | , | compliant | EAR99 | NXP | 8541.29.00 | |||||||||||
|
1214GN-180LV
Microchip Technology Inc
|
$621.1245 | Yes | Active | N-CHANNEL | 300 mW | 250 °C | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.21.00.95 | ||||||||||||||||||||||||||||||||||||
|
AFV121KHSR5
NXP Semiconductors
|
$658.2050 | Yes | Active | N-CHANNEL | YES | COMMON SOURCE, 2 ELEMENTS | 4 | 112 V | L BAND | 2 | 18.5 dB | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-CDFM-F4 | 225 °C | -40 °C | 260 | 40 | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | NXP SEMICONDUCTORS | , | compliant | EAR99 | 8541.29.00 | ||||||||||||||
|
AFV121KGSR5
NXP Semiconductors
|
$659.4450 | Yes | Active | N-CHANNEL | YES | COMMON SOURCE, 2 ELEMENTS | 4 | 112 V | L BAND | 2 | 18.5 dB | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-CDFM-G4 | 225 °C | -40 °C | 260 | 40 | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | GULL WING | DUAL | NXP SEMICONDUCTORS | , | compliant | EAR99 | NXP | 8541.29.00 |