Parametric » Transistors » Small Signal Bipolar Transistors

Filter Your Search
|
Manufacturer Part Number: mmbt2222lt1g

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
Turn-off Time-Max (toff)
Turn-on Time-Max (ton)
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
ECCN Code
Samacsys Modified On
YTEOL
MMBT2222LT1G
onsemi
$0.0586 Yes Active 30 V 600 mA NPN YES SINGLE 3 1 75 250 MHz 225 mW SWITCHING SILICON 285 ns 35 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MMBT2222LT1G SOT-23 SMALL OUTLINE, R-PDSO-G3 3 318-08 compliant Mainland China EAR99 2020-09-02 06:26:08 7.5
MMBT2222LT1G
Rochester Electronics LLC
Check for Price No Yes Active 30 V 600 mA NPN YES SINGLE 3 1 75 250 MHz SWITCHING SILICON 285 ns 35 ns TO-236 R-PDSO-G3 e3 COMMERCIAL NOT SPECIFIED 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 CASE 318-08 unknown

Add to list: