Parametric » Transistors » Small Signal Bipolar Transistors

Filter Your Search
|
Manufacturer Part Number: mmbt3904s62z

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Collector-Base Capacitance-Max
Power Dissipation Ambient-Max
Transistor Application
Transistor Element Material
Turn-off Time-Max (toff)
Turn-on Time-Max (ton)
VCEsat-Max
JEDEC-95 Code
JESD-30 Code
Qualification Status
Operating Temperature-Max
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MMBT3904S62Z
Fairchild Semiconductor Corporation
Check for Price Obsolete 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MMBT3904S62Z SOT-23 SOT-23, 3 PIN 3 unknown EAR99
MMBT3904/S62Z
Texas Instruments
Check for Price Obsolete 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 4 pF 350 mW SWITCHING SILICON 250 ns 70 ns 300 mV TO-236AB R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MMBT3904/S62Z SMALL OUTLINE, R-PDSO-G3 unknown EAR99 8541.21.00.75

Add to list: