Parametric » Transistors » Small Signal Bipolar Transistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mmbt3904

1 - 20 of 220 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
Turn-off Time-Max (toff)
Turn-on Time-Max (ton)
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
YTEOL
Country Of Origin
Date Of Intro
Source Content uid
Manufacturer Package Code
Samacsys Modified On
Part Package Code
HTS Code
MMBT3904
PanJit Semiconductor
Check for Price Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 7.5
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 compliant EAR99 7.5 Mainland China
MMBT3904
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SILICON 250 ns 70 ns R-PDSO-G3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 compliant EAR99 7.5 Mainland China 2019-01-09
MMBT3904
onsemi
$0.2199 Yes Obsolete 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 225 mW SWITCHING SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 compliant EAR99 MMBT3904 318BM 2020-08-28 06:25:37
MMBT3904
Taitron Components Inc
Check for Price Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 unknown EAR99 7.5
MMBT3904
Nexperia
Check for Price Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 compliant EAR99 7.5 Mainland China MMBT3904
MMBT3904LT1G
onsemi
$0.0627 Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 300 mW SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN 3 compliant EAR99 7.5 Mainland China MMBT3904LT1G 318-08 2021-04-06 16:23:37 SOT-23 8541.21.00.95
MMBT3904
NTE Electronics Inc
Check for Price Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 unknown EAR99 7.5
MMBT3904
Rectron Semiconductor
Check for Price Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 7.5 Mainland China 2019-05-05 06:48:55
MMBT3904
Diotec Semiconductor AG
Check for Price Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 70 ns 250 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 7.5 Mainland China SOT-23
MMBT3904
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL GREEN, PLASTIC PACKAGE-3 3 compliant EAR99
MMBT3904
Rochester Electronics LLC
Check for Price Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 3 unknown EAR99 7.5 SOT-23
MMBT3904
Galaxy Microelectronics
Check for Price Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 unknown EAR99 7.5 Mainland China SOT-23
MMBT3904
Vishay Semiconductors
Check for Price Yes Obsolete 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PLASTIC PACKAGE-3 3 compliant EAR99 SOT-23
MMBT3904
STMicroelectronics
Check for Price Yes Obsolete 40 V 200 mA NPN YES SINGLE 3 1 30 270 MHz 350 mW SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PLASTIC PACKAGE-3 3 compliant EAR99 MMBT3904
MMBT3904
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 225 mW SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SOT-23, 3 PIN 3 compliant EAR99 MMBT3904 3LD, SOT23, JEDEC TO-236, LOW PROFILE SOT-23 8541.21.00.95
MMBT3904
Infineon Technologies AG
Check for Price Yes Yes End Of Life 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 330 mW SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROHS COMPLIANT PACKAGE-3 3 compliant EAR99 MMBT3904
MMBT3904
Micro Commercial Components
Check for Price No Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 e0 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 7.5 Mainland China
MMBT3904
Secos Corporation
Check for Price Yes Yes Contact Manufacturer 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz SWITCHING SILICON 250 ns 70 ns R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99
MMBT3904
NXP Semiconductors
Check for Price Yes Yes Transferred 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 250 mW SWITCHING SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL PLASTIC PACKAGE-3 3 compliant EAR99 MMBT3904 SOT-23

Add to list: