Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (2)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (1)
Drain Current-Max (ID) (1)
Drain-source On Resistance-Max (1)
Manufacturer (2)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
Manufacturer Part Number: 2n7000

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max FET Technology Operating Mode Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
Part Package Code
Pin Count
Manufacturer Package Code
HTS Code
2N7000TA
ON Semiconductor
$0.1225
Yes Active N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C Tin (Sn) 2N7000TA ON SEMICONDUCTOR , compliant EAR99 12 Weeks MOSFET N Channel 60V 0.2A 3 Pin TO92 ON Semiconductor
2N7000TA
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000TA FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 compliant EAR99 MOSFET N Channel 60V 0.2A 3 Pin TO92 ON Semiconductor TO-92 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) 8541.21.00.95

Add to list:
Create New List