Filter Your Search
1 - 10 of 161 results
|
2N7000
onsemi
|
$0.1900 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOGIC LEVEL COMPATIBLE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | TO-226, 3 PIN | 3 | 135AN | compliant | EAR99 | onsemi | ||||||||
|
2N7000
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 5 Ω | LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | PLASTIC, TO-92 VARIANT, 3 PIN | 3 | unknown | EAR99 | NXP | ||||||||||||
|
2N7000
Continental Device India Ltd
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 625 mW | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | TS-16949 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.21.00.95 | ||||||||||||||||||
|
2N7000
Calogic Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | TO-92 | PLASTIC, TO-226AA, 3 PIN | 3 | compliant | EAR99 | 8541.21.00.95 | ||||||||||||
|
2N7000
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | compliant | EAR99 | |||||||||||
|
2N7000
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | unknown | |||||||||||||
|
2N7000
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 5.3 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT PACKAGE-3 | 3 | unknown | EAR99 | STMicroelectronics | ||||||||||||
|
2N7000
National Semiconductor Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||
|
2N7000
Micro Commercial Components
|
Check for Price | No | Obsolete | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | |||||||||||||||||||
|
2N7000
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | HIGH INPUT IMPEDANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 |