Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (3)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (3)
-
Drain Current-Max (ID) (7)
-
Drain-source On Resistance-Max (8)
-
Manufacturer (40)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (2)
Surface Mount (2)
-
-
-
-
Manufacturer Part Number: 2n7000

1 - 20 of 255 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Factory Lead Time
Part Package Code
Pin Count
Manufacturer Package Code
Samacsys Description
Samacsys Manufacturer
HTS Code
2N7000_D74Z
ON Semiconductor
Check for Price
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000_D74Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 11 Weeks
2N7000
NTE Electronics Inc
$0.5335
Yes Active NOT SPECIFIED NOT SPECIFIED NTE ELECTRONICS INC , unknown EAR99
2N7000
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000 FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 compliant EAR99 TO-92 3 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) N-channel MOSFET,2N7000 0.2A 60V ON Semiconductor
2N7000TA
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000TA FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 compliant EAR99 TO-92 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) MOSFET N Channel 60V 0.2A 3 Pin TO92 ON Semiconductor 8541.21.00.95
2N7000RLRP
ON Semiconductor
Check for Price
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM 2N7000RLRP ON SEMICONDUCTOR CASE 29-11, TO-226, 3 PIN not_compliant EAR99 TO-92 3 CASE 29-11
2N7000_D74Z
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000_D74Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 compliant EAR99 TO-92 3 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION)
2N7000
TT Electronics Power and Hybrid / Semelab Limited
Check for Price
No No Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SEMELAB LTD CYLINDRICAL, O-PBCY-T3 compliant EAR99
2N7000_D75Z
ON Semiconductor
Check for Price
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000_D75Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 11 Weeks
2N7000D26Z
Fairchild Semiconductor Corporation
Check for Price
Yes Active 2N7000D26Z FAIRCHILD SEMICONDUCTOR CORP unknown
2N7000RLRE
ON Semiconductor
Check for Price
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e0 Not Qualified 225 NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM 2N7000RLRE ON SEMICONDUCTOR PLASTIC, TO-226AA, 3 PIN compliant EAR99 TO-92 3
2N7000_NL
Fairchild Semiconductor Corporation
Check for Price
Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000_NL FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 compliant EAR99 TO-92 3
2N7000
Motorola Mobility LLC
Check for Price
Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 TO-92 3 8541.21.00.95
2N7000BUD26Z
Fairchild Semiconductor Corporation
Check for Price
Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000BUD26Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000BUD75Z
Fairchild Semiconductor Corporation
Check for Price
Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000BUD75Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000
WEITRON INTERNATIONAL CO., LTD.
Check for Price
Contact Manufacturer WEITRON TECHNOLOGY CO LTD , unknown EAR99 8541.21.00.95
2N7000J60Z
Fairchild Semiconductor Corporation
Check for Price
Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000J60Z FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99 TO-92 3
2N7000RLRM
ON Semiconductor
Check for Price
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) THROUGH-HOLE BOTTOM 2N7000RLRM ON SEMICONDUCTOR CASE 29-11, TO-226, 3 PIN not_compliant EAR99 TO-92 3 CASE 29-11
2N7000RLRPG
ON Semiconductor
Check for Price
Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM 2N7000RLRPG ON SEMICONDUCTOR LEAD FREE, CASE 29-11, TO-226, 3 PIN unknown EAR99 TO-92 3 29-11
2N7000RL
ON Semiconductor
Check for Price
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω EUROPEAN PART NUMBER 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C 225 NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM 2N7000RL ON SEMICONDUCTOR PLASTIC, TO-226AA, 3 PIN compliant EAR99 TO-92 3
2N7000TA
Calogic Inc
Check for Price
Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM CALOGIC LLC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95

Add to list:
Create New List