Filter Your Search
11 - 20 of 257 results
|
2N7000_D75Z
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | onsemi | |||||||||
|
2N7000G4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-92 | O-PBCY-T3 | e4 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | GOLD | THROUGH-HOLE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||||
|
2N7000D75Z
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||
|
2N7000CSM-JQR-BG4
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-CDSO-N3 | e4 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | compliant | EAR99 | ||||||||||||||
|
2N7000BU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | compliant | EAR99 | TO-92 | 3 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | ||||||||
|
2N7000RLRA
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | CASE 29-11, TO-226, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 | ||||||||
|
2N7000RLRM
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | CASE 29-11, TO-226, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 | |||||||
|
2N7000
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-92, 3 PIN | unknown | TO-92 | 3 | ||||||||
|
2N7000CSM-QR-BG4
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-CDSO-N3 | e4 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | compliant | EAR99 | ||||||||||||||
|
2N7000CSM-QR-B
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-CDSO-N3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3 | compliant | EAR99 |