Parametric » Transistors » Small Signal Field-Effect Transistors

Filter Your Search
|
Configuration (3)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (1)
Drain Current-Max (ID) (1)
Drain-source On Resistance-Max (1)
Manufacturer (4)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
-
Manufacturer Part Number: 2n7000

1 - 10 of 10 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Additional Feature Feedback Cap-Max (Crss) FET Technology Operating Mode Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
HTS Code
2N7000
ON Semiconductor
$0.1629
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000 ON SEMICONDUCTOR TO-92 TO-226, 3 PIN 3 135AN compliant EAR99 1 Week N-channel MOSFET,2N7000 0.2A 60V ON Semiconductor
2N7000-D26Z
ON Semiconductor
$0.1278
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000-D26Z ON SEMICONDUCTOR TO-92, 3 PIN 135AR compliant EAR99
2N7000-D74Z
ON Semiconductor
$0.1823
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000-D74Z ON SEMICONDUCTOR 135AR compliant EAR99
2N7000-D75Z
ON Semiconductor
$0.1870
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM 2N7000-D75Z ON SEMICONDUCTOR 135AR compliant EAR99 MOSFET N-CHANNEL 60V 200mA ON Semiconductor
2N7000-G
Microchip Technology Inc
$0.3107
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM 2N7000-G MICROCHIP TECHNOLOGY INC GREEN PACKAGE-2 compliant EAR99 10 Weeks 8542.39.00.01
2N7000
Diotec Semiconductor AG
$0.0484
Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92 ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN 3 compliant EAR99
2N7000_D26Z
ON Semiconductor
$0.1850
Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM 2N7000_D26Z ON SEMICONDUCTOR CYLINDRICAL, O-PBCY-T3 compliant EAR99 16 Weeks MOSFET N-Ch 60V 200mA Enhancement TO-92 ... more ON Semiconductor
2N7000TA
ON Semiconductor
$0.1225
Yes Active N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C Tin (Sn) 2N7000TA ON SEMICONDUCTOR , compliant EAR99 12 Weeks MOSFET N Channel 60V 0.2A 3 Pin TO92 ON Semiconductor
2N7000BU
ON Semiconductor
$0.0782
Yes Active N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C Tin (Sn) 2N7000BU ON SEMICONDUCTOR , compliant EAR99 1 Week ON SEMICONDUCTOR - 2N7000BU - MOSFET Tra... more ON Semiconductor
2N7000-G
Supertex Inc
$0.1584
Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM SUPERTEX INC TO-92 CYLINDRICAL, O-PBCY-T3 2 compliant EAR99

Add to list:
Create New List